Wideband, low noise, fully differential operational amplifier featuring a 1.6GHz -3dB bandwidth and 2GHz gain bandwidth product. This single-channel, surface-mount device offers a high slew rate of 4900V/µs and a substantial output current of 440mA per channel. Operating from a 3.75V to 5.25V supply, it exhibits a typical common mode rejection ratio of 90dB. Encased in a 16-QFN package, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments THS4511RGTRG4 technical specifications.
| -3db Bandwidth | 1.6GHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1.6GHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 2GHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Input Voltage | -2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 39.2mA |
| Output Current per Channel | 440mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 4900V/µs |
| Supply Current | 42.5mA |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4511RGTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.