
Wideband operational amplifier featuring a 2GHz -3dB bandwidth and 3GHz gain bandwidth product. This single-channel, differential amplifier offers a high slew rate of 6600V/µs and 68dB voltage gain. It operates from a dual supply voltage range of 1.5V to 2.625V, with a maximum supply voltage of 5.25V. The component is housed in a 16-VQFN surface mount package and operates within a temperature range of -40°C to 85°C. Key specifications include a 90dB Common Mode Rejection Ratio and Power Supply Rejection Ratio, with an input bias current of 15.5µA.
Texas Instruments THS4509RGTRG4 technical specifications.
| -3db Bandwidth | 2GHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 2GHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 2.5V |
| Gain Bandwidth Product | 3GHz |
| Input Bias Current | 15.5uA |
| Input Offset Voltage (Vos) | 4mV |
| Input Resistance | 50kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Voltage | -750mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 37.7mA |
| Output Current per Channel | 96mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.3W |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 6600V/µs |
| Supply Current | 40.9mA |
| Unity Gain Bandwidth Product | 3GHz |
| Voltage Gain | 68dB |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4509RGTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
