
High-performance operational amplifier featuring a 370MHz -3dB bandwidth and 300MHz gain bandwidth product. This single-channel, differential amplifier offers a 2800V/µs slew rate and 120mA output current per channel. Designed for dual supply operation from 2.25V to 7.5V, it boasts a 74dB CMRR and 72dB PSRR. Packaged in HVSSOP, this RoHS compliant component operates across a wide temperature range of -40°C to 85°C.
Texas Instruments THS4502IDGNRG4 technical specifications.
| -3db Bandwidth | 370MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 4.6uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 50kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | -4mV |
| Max Input Voltage | -1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 23mA |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4502 |
| Settling Time | 6.3ns |
| Slew Rate | 2800V/µs |
| Supply Current | 28mA |
| Unity Gain Bandwidth Product | 300MHz |
| Voltage Gain | 54dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4502IDGNRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
