
High-speed, fully-differential operational amplifier with a 370MHz -3dB bandwidth and 300MHz gain bandwidth product. Features a 2800V/µs slew rate and 6.3ns settling time, ideal for demanding signal processing applications. Operates with dual supply voltages from 2.25V to 7.5V, or single supply from 4.5V to 15V. Offers 74dB CMRR and 72dB PSRR for excellent signal integrity. Packaged in an 8-HVSSOP, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments THS4502IDGNR technical specifications.
| -3db Bandwidth | 370MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 4.6uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 50kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | -4mV |
| Max Input Voltage | -1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 23mA |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | Yes |
| Settling Time | 6.3ns |
| Slew Rate | 2800V/µs |
| Supply Current | 28mA |
| Unity Gain Bandwidth Product | 300MHz |
| Voltage Gain | 54dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4502IDGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
