
High-speed, single-channel operational amplifier featuring a 3GHz -3dB bandwidth and 870MHz gain bandwidth product. Delivers a 830V/µs slew rate and 65dB voltage gain, with low input bias current of 7µA and 500µV input offset voltage. Operates from a 1.35V to 2.5V dual supply or 2.7V to 5V single supply. Offers 80dB Common Mode Rejection Ratio and 73dB Power Supply Rejection Ratio. Packaged in an 8-VSSOP surface mount configuration, this lead-free and RoHS compliant component is rated for -40°C to 85°C operation.
Texas Instruments THS4304DGKR technical specifications.
| -3db Bandwidth | 3GHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 870MHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 553mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 18mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 830V/µs |
| Supply Current | 18.9mA |
| Voltage Gain | 65dB |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4304DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
