
High-speed operational amplifier featuring an 870MHz gain bandwidth product and 3GHz -3dB bandwidth. This single-channel, voltage-feedback amplifier offers a 830V/µs slew rate and 140mA output current per channel. Operating from a 1.35V to 5V supply range, it boasts 80dB common mode rejection and 73dB power supply rejection. Packaged in a compact SOT-23-5, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments THS4304DBVTG4 technical specifications.
| -3db Bandwidth | 3GHz |
| Bandwidth | 870MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 870MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 391mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 18mA |
| Output Current per Channel | 140mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 391mW |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 830V/µs |
| Supply Current | 18.9mA |
| Unity Gain Bandwidth Product | 870MHz |
| Voltage Gain | 65dB |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4304DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
