Texas Instruments THS4281EVM technical specifications.
| -3db Bandwidth | 95MHz |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current per Channel | 60mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Slew Rate | 35V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4281EVM to view detailed technical specifications.
No datasheet is available for this part.