
High-speed, single-channel operational amplifier featuring rail-to-rail input and output. Achieves a 95MHz -3dB bandwidth and 95MHz gain bandwidth product. Offers a low 800µA operating supply current and 35V/µs slew rate. Operates from a 2.7V to 16.5V supply range with a maximum power dissipation of 553mW. Packaged in an 8-VSSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments THS4281DGKR technical specifications.
| -3db Bandwidth | 95MHz |
| Bandwidth | 95MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 95MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 553mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 553mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 78ns |
| Slew Rate | 35V/µs |
| Supply Current | 930uA |
| Voltage Gain | 105dB |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4281DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.