High-speed, single-channel video preamplifier with a 1.4GHz -3dB bandwidth and 400MHz bandwidth. Features a 350MHz gain bandwidth product, 1000V/µs slew rate, and 25ns settling time. Operates from a 2.5V to 7.5V dual supply or 5V to 10V single supply, with a typical 22mA operating supply current. Offers 67dB common mode rejection ratio and 75dB power supply rejection ratio. Packaged in a VSON (PDSO8) case, this RoHS compliant component is suitable for demanding video applications.
Texas Instruments THS4275DRBTG4 technical specifications.
| -3db Bandwidth | 1.4GHz |
| Bandwidth | 400MHz |
| Package/Case | VSON |
| Common Mode Rejection Ratio | 67dB |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 12mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.18W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 22mA |
| Output Current per Channel | 160mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.18W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4275 |
| Settling Time | 25ns |
| Slew Rate | 1000V/µs |
| Supply Current | 24mA |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 68dB |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4275DRBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.