
High-speed operational amplifier featuring a 1.4GHz -3dB bandwidth and 400MHz bandwidth. This single-channel amplifier offers a 350MHz gain bandwidth product, 1000V/µs slew rate, and 25ns settling time. Operating from 2.5V to 7.5V dual supply or 5V to 10V single supply, it provides 160mA output current per channel and exhibits 67dB CMRR and 75dB PSRR. Packaged in an 8-SON VSON case, this lead-free, RoHS-compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments THS4275DRBT technical specifications.
| -3db Bandwidth | 1.4GHz |
| Bandwidth | 400MHz |
| Package/Case | VSON |
| Common Mode Rejection Ratio | 67dB |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.18W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 22mA |
| Output Current per Channel | 160mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.18W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4275 |
| Settling Time | 25ns |
| Slew Rate | 1000V/µs |
| Supply Current | 24mA |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 68dB |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4275DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
