
High-speed video amplifier IC featuring a 1.4GHz -3dB bandwidth and 400MHz bandwidth. This single-channel, surface-mount SOIC package offers a 750V/µs slew rate and 68dB voltage gain. Operating from a 2.5V to 15V supply range, it exhibits a 67dB Common Mode Rejection Ratio and 75dB Power Supply Rejection Ratio. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments THS4275DR technical specifications.
| -3db Bandwidth | 1.4GHz |
| Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 67dB |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 22mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.02W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 750V/µs |
| Supply Current | 24mA |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 68dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4275DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.