
High-speed operational amplifier featuring a 1.4GHz -3dB bandwidth and 400MHz bandwidth. This single-channel amplifier offers a 1000V/µs slew rate and 25ns settling time, with a 350MHz gain bandwidth product. Operating from a 2.5V to 7.5V dual supply or 5V to 10V single supply, it provides 68dB voltage gain and 160mA output current per channel. The amplifier boasts 67dB CMRR and 75dB PSRR, with an operating temperature range of -40°C to 85°C. Packaged in an 8-pin HTSSOP EP, this lead-free and RoHS compliant component is suitable for demanding applications.
Texas Instruments THS4275DGN technical specifications.
| -3db Bandwidth | 1.4GHz |
| Bandwidth | 400MHz |
| Package/Case | HTSSOP EP |
| Common Mode Rejection Ratio | 67dB |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 22mA |
| Output Current per Channel | 160mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4275 |
| Settling Time | 25ns |
| Slew Rate | 1000V/µs |
| Supply Current | 24mA |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 68dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4275DGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
