High-performance 1-channel audio/video amplifier with a 1.4GHz -3dB bandwidth and 350MHz gain bandwidth product. Features a 1000V/µs slew rate and 68dB voltage gain. Operates from a 2.5V to 7.5V dual supply or 5V to 15V single supply. Offers 67dB common mode rejection ratio and 75dB power supply rejection ratio. Packaged in a lead-free, RoHS compliant VSSOP surface mount package.
Texas Instruments THS4275DGKR technical specifications.
| -3db Bandwidth | 1.4GHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 67dB |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 22mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| Supply Current | 24mA |
| Voltage Gain | 68dB |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4275DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.