
High-speed operational amplifier featuring a 1.4GHz -3dB bandwidth and 1000V/µs slew rate. This single-channel amplifier offers ultra-low distortion with a 400MHz gain bandwidth product and 68dB voltage gain. Operating from a 2.5V to 15V supply range, it provides 160mA output current and a 22mA operating supply current. The amplifier is housed in an 8-SOIC package and is RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments THS4275D technical specifications.
| -3db Bandwidth | 1.4GHz |
| Bandwidth | 1.4GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 67dB |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 22mA |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.02W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 1000V/µs |
| Supply Current | 24mA |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 68dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4275D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
