
High-performance, single-channel, unity-gain stable voltage feedback operational amplifier featuring a 1.4GHz -3dB bandwidth and 400MHz bandwidth. Achieves a 1000V/µs slew rate and 350MHz gain bandwidth product, with a 160mA output current per channel. Operates from dual supply voltages of 2.5V to 5V, with a maximum supply voltage of 10V. Offers excellent 67dB CMRR and 70dB PSRR, with an input offset voltage of 5mV and input bias current of 18µA. Packaged in an 8-HVSSOP, this lead-free, RoHS compliant component is suitable for operation between -55°C and 125°C.
Texas Instruments THS4271MDGNREP technical specifications.
| -3db Bandwidth | 1.4GHz |
| Bandwidth | 400MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 67dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 14mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 22mA |
| Output Current per Channel | 160mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 1000V/µs |
| Supply Current | 24mA |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 68dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4271MDGNREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.