
Single-circuit, voltage-feedback operational amplifier with a 230MHz -3dB bandwidth and 120MHz gain bandwidth product. Features a high slew rate of 990V/µs and 100dB voltage gain. Operates from a minimum supply voltage of 1.35V to a maximum of 15V, with a typical operating supply current of 14mA. Packaged in an 8-pin VSSOP for surface mounting, this RoHS compliant component offers a Common Mode Rejection Ratio of 74dB and a Power Supply Rejection Ratio of 62dB.
Texas Instruments THS4225DGKRG4 technical specifications.
| -3db Bandwidth | 230MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 990V/µs |
| Supply Current | 18mA |
| Voltage Gain | 100dB |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4225DGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
