
Dual-channel, high-speed operational amplifier featuring a 230MHz -3dB bandwidth and 120MHz gain bandwidth product. Delivers a 975V/µs slew rate and 25ns settling time, with a wide operating voltage range from 1.35V to 15V. Offers excellent signal integrity with 74dB CMRR and 62dB PSRR. Packaged in a lead-free HVSSOP for operation between -40°C and 85°C.
Texas Instruments THS4222DGNR technical specifications.
| -3db Bandwidth | 230MHz |
| Bandwidth | 120MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 975V/µs |
| Supply Current | 36mA |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 100dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4222DGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
