
High-speed operational amplifier featuring a 350MHz bandwidth and 325MHz -3dB bandwidth. This single-channel amplifier offers a 970V/µs slew rate and 220mA output current per channel. Designed for a wide operating temperature range of -40°C to 85°C, it operates from a 2.5V to 15V supply. The device boasts a 58dB PSRR and 50dB CMRR, with a 22ns settling time. Packaged in an 8-pin HVSSOP, this RoHS compliant component is ideal for demanding signal processing applications.
Texas Instruments THS4211DGN technical specifications.
| -3db Bandwidth | 325MHz |
| Bandwidth | 350MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 19mA |
| Output Current per Channel | 220mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 22ns |
| Slew Rate | 970V/µs |
| Supply Current | 22mA |
| Unity Gain Bandwidth Product | 300MHz |
| Voltage Gain | 68dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4211DGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
