
Single-channel, high-speed operational amplifier featuring a 160MHz -3dB bandwidth and 205MHz gain bandwidth product. This differential amplifier offers a 450V/µs slew rate and 85mA output current per channel. Operating from a 2V to 33V supply range, it boasts a 75dB common mode rejection ratio and a low input bias current of 5.1µA. Packaged in a green, lead-free MSOP-8 (VSSOP) for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments THS4140IDGKRG4 technical specifications.
| -3db Bandwidth | 160MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 205MHz |
| Input Bias Current | 5.1uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | -700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 13.2mA |
| Output Current per Channel | 85mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 16mA |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4140IDGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
