
High-performance operational amplifier featuring a 160MHz -3dB bandwidth and 205MHz gain bandwidth product. This fully differential input/output amplifier offers a high slew rate of 450V/µs and a voltage gain of 67dB. Operates with dual supply voltages from 2V to 15V, with a maximum supply voltage of 30V. Includes a shutdown feature and is packaged in an 8-SOIC case, suitable for operation between -40°C and 85°C.
Texas Instruments THS4140IDG4 technical specifications.
| -3db Bandwidth | 160MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 160MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 205MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 7mV |
| Input Resistance | 14.4MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Nominal Supply Current | 15mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 13.2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 85mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.02W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Settling Time | 96ns |
| Slew Rate | 450V/µs |
| Voltage Gain | 67dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4140IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.