Texas Instruments THS4140CDRG4 technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 7mV |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 85mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4140CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.