
High-performance single operational amplifier (op-amp) featuring a 160MHz gain bandwidth product and a 450V/µs slew rate. This surface mount device offers a wide operating supply voltage range from 2.5V to 33V, with a typical dual supply of ±15V. Key specifications include a 75dB common mode rejection ratio and 70dB power supply rejection ratio, alongside a low input offset voltage of 7mV and 15µA input bias current. Encased in an 8-pin SOIC package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments THS4140CDR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 7mV |
| Input Resistance | 14.4MR |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 85mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.02W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 16mA |
| Voltage Gain | 67dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4140CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
