
High-performance, single-channel operational amplifier featuring a 160MHz -3dB bandwidth and 205MHz gain bandwidth product. This differential amplifier offers a 75dB common mode rejection ratio and a slew rate of 450V/µs. Designed for surface mount applications, it operates with a wide supply voltage range from 2V to 33V and a maximum power dissipation of 385mW. The device boasts a low input offset voltage of 1mV and an input bias current of 5.1µA, with an output current per channel of 85mA. Packaged in a VSSOP, this RoHS compliant component is ideal for demanding signal processing applications.
Texas Instruments THS4140CDGKR technical specifications.
| -3db Bandwidth | 160MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 205MHz |
| Input Bias Current | 5.1uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | -700mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 13.2mA |
| Output Current per Channel | 85mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 16mA |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4140CDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
