
Single-channel, differential operational amplifier featuring a 160MHz -3dB bandwidth and 205MHz gain bandwidth product. This surface mount IC offers a 450V/µs slew rate and 85mA output current per channel. Operating from dual supplies between 2V and 16.5V, or single supplies from 4V to 33V, it boasts a 75dB CMRR and 1mV input offset voltage. Packaged in a VSSOP, this RoHS compliant component operates within a 0°C to 70°C temperature range.
Texas Instruments THS4140CDGKG4 technical specifications.
| -3db Bandwidth | 160MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 160MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 205MHz |
| Input Bias Current | 5.1uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | -700mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 13.2mA |
| Output Current per Channel | 85mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 16mA |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4140CDGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
