
High slew rate, fully differential operational amplifier with a 160MHz -3dB bandwidth and 205MHz gain bandwidth product. Features include a 450V/µs slew rate, 85mA output current per channel, and 75dB common mode rejection ratio. Operates with dual supply voltages from ±2V to ±15V, with a maximum supply voltage of ±30V. Available in a lead-free, RoHS compliant 8-SOIC package, suitable for operation between -40°C and 85°C.
Texas Instruments THS4140CD technical specifications.
| -3db Bandwidth | 160MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 160MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 205MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 7mV |
| Input Resistance | 14.4MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 7mV |
| Max Input Voltage | -700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 13.2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 85mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.02W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 96ns |
| Slew Rate | 450V/µs |
| Supply Current | 16mA |
| Voltage Gain | 67dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4140CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
