
Fully differential operational amplifier featuring a 150MHz -3dB bandwidth and 225MHz gain bandwidth product. This low noise amplifier offers a high common mode rejection ratio of 80dB and a power supply rejection ratio of 73dB. Designed for dual supply operation from 2V to 15V, with a maximum dual supply voltage of 16.5V and a maximum single supply voltage of 30V. The amplifier boasts a slew rate of 52V/µs and a settling time of 78ns, with an output current per channel of 85mA. Packaged in an 8-VSSOP, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments THS4130IDGKG4 technical specifications.
| -3db Bandwidth | 150MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 150MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 225MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 34MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 2mV |
| Max Input Voltage | -700mV |
| Min Input Voltage | 1.23V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12.3mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 85mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| RoHS Compliant | Yes |
| Settling Time | 78ns |
| Slew Rate | 52V/µs |
| Supply Current | 15mA |
| Unity Gain Bandwidth Product | 225MHz |
| Voltage Gain | 78dB |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4130IDGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.