
High-performance, single-channel differential operational amplifier featuring a 100MHz -3dB bandwidth and 55V/µs slew rate. Offers a low input bias current of 1.2pA and input offset voltage of 8mV, with a high input resistance of 820MΩ. Operates from dual supply voltages ranging from 1.5V to 1.75V, with a maximum supply voltage of 3.5V. Delivers 100mA output current per channel and boasts a 66dB voltage gain. Packaged in an 8-pin SOIC (PDSO8) for surface mounting, with a maximum power dissipation of 1.02W.
Texas Instruments THS4120IDRG4 technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 100MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 64dB |
| Dual Supply Voltage | 1.65V |
| Input Bias Current | 1.2pA |
| Input Offset Voltage (Vos) | 8mV |
| Input Resistance | 820MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 1.75V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 8mV |
| Max Input Voltage | -100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.02W |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4120 |
| Settling Time | 60ns |
| Slew Rate | 55V/µs |
| Supply Current | 13.5mA |
| Voltage Gain | 66dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4120IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
