
Differential amplifier IC featuring a 100MHz -3dB bandwidth and 100MHz gain bandwidth product. This single-channel operational amplifier offers a 55V/µs slew rate and 66dB voltage gain. It operates from dual supply voltages between 1.5V and 1.75V, with a minimum single supply of 3V and maximum of 3.5V. The component boasts a low input bias current of 1.2pA and an input resistance of 820MR, housed in an 8-pin HVSSOP package.
Texas Instruments THS4120IDGNG4 technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 100MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 64dB |
| Dual Supply Voltage | 1.65V |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.2pA |
| Input Offset Voltage (Vos) | 8mV |
| Input Resistance | 820MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.75V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 8mV |
| Max Input Voltage | -100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 100mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Series | THS4120 |
| Settling Time | 60ns |
| Slew Rate | 55V/µs |
| Supply Current | 13.5mA |
| Voltage Gain | 66dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4120IDGNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.