
Differential amplifier IC featuring a 100MHz -3dB bandwidth and 100MHz gain bandwidth product. This single-channel operational amplifier offers a high slew rate of 55V/µs and 60ns settling time. Operating with dual supply voltages from 1.65V to 1.75V, or single supply from 3V to 3.5V, it provides 100mA output current per channel. Key specifications include 64dB CMRR, 68dB PSRR, 820MR input resistance, and 1.2pA input bias current. Packaged in an 8VSSOP, this lead-free component operates from -40°C to 85°C.
Texas Instruments THS4120IDGKG4 technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 100MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 64dB |
| Dual Supply Voltage | 1.65V |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.2pA |
| Input Offset Voltage (Vos) | 8mV |
| Input Resistance | 820MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.75V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 8mV |
| Max Input Voltage | -100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 100mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Series | THS4120 |
| Settling Time | 60ns |
| Slew Rate | 55V/µs |
| Supply Current | 13.5mA |
| Voltage Gain | 66dB |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4120IDGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.