
Differential amplifier IC with a 100MHz bandwidth and 100MHz gain bandwidth product. Features a 55V/µs slew rate, 60ns settling time, and 100mA output current per channel. Operates with dual supply voltages from 1.5V to 1.75V or single supply from 3V to 3.5V. Offers 64dB common mode rejection ratio and 68dB power supply rejection ratio. Packaged in an 8-pin SOIC, this lead-free component is RoHS compliant.
Texas Instruments THS4120IDG4 technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 100MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 64dB |
| Dual Supply Voltage | 1.65V |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.2pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 820MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.75V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 100mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.02W |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Series | THS4120 |
| Settling Time | 60ns |
| Slew Rate | 55V/µs |
| Voltage Gain | 66dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4120IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.