
Fully differential CMOS operational amplifier featuring a 100MHz bandwidth and 55V/µs slew rate. This single-channel amplifier offers a gain bandwidth product of 100MHz and a high common mode rejection ratio of 64dB. It operates with dual supply voltages from 1.5V to 1.75V or single supply from 3V to 3.5V, drawing 11mA operating supply current. The amplifier is housed in an 8-MSOP-PowerPAD package and is RoHS compliant.
Texas Instruments THS4120CDGNRG4 technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 100MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 64dB |
| Dual Supply Voltage | 1.65V |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.2pA |
| Input Offset Voltage (Vos) | 8mV |
| Input Resistance | 820MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.75V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 8mV |
| Max Input Voltage | -100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Settling Time | 60ns |
| Slew Rate | 55V/µs |
| Supply Current | 13.5mA |
| Voltage Gain | 66dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4120CDGNRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
