Texas Instruments THS4061IDGNG4 technical specifications.
| -3db Bandwidth | 180MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.8mA |
| Output Current per Channel | 115mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Supply Current | 10.5mA |
| Voltage Gain | 78.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4061IDGNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.