High-performance operational amplifier featuring a 70MHz bandwidth and 240V/µs slew rate. This single-channel op-amp offers a 38MHz gain bandwidth product and 100mA output current per channel. It operates from a dual supply voltage range of 4.5V to 16.5V, with a maximum single supply voltage of 32V. The component boasts a 70dB common mode rejection ratio and 70dB power supply rejection ratio, with an input offset voltage of 10mV. Packaged in an 8-pin SOIC (PDSO8, MS-012AA, D), this RoHS compliant device is supplied on tape and reel.
Texas Instruments THS4051CDRG4 technical specifications.
| -3db Bandwidth | 70MHz |
| Bandwidth | 70MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 38MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 740mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | THS4051 |
| Settling Time | 60ns |
| Slew Rate | 240V/µs |
| Supply Current | 10.5mA |
| Voltage Gain | 75.56dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4051CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
