
Dual voltage-feedback operational amplifier featuring a 165MHz -3dB bandwidth and 400V/µs slew rate. This amplifier offers a 165MHz gain bandwidth product and 76dB voltage gain, with a 100mA output current per channel. Operating from a 4.5V to 16V dual supply or 9V to 32V single supply, it boasts an 80dB common mode rejection ratio and 75dB power supply rejection ratio. The component is housed in an 8-SOIC package, is RoHS compliant, and operates across a -40°C to 85°C temperature range.
Texas Instruments THS4042CDG4 technical specifications.
| -3db Bandwidth | 165MHz |
| Bandwidth | 165MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 740mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 95ns |
| Slew Rate | 400V/µs |
| Supply Current | 19mA |
| Voltage Gain | 76dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4042CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.