
165MHz C-stable voltage-feedback operational amplifier, featuring a 165MHz -3dB bandwidth and 325V/µs slew rate. This single-channel amplifier operates with a dual supply voltage range of 4.5V to 16V or a single supply up to 32V. It offers 80dB common mode rejection ratio and 75dB power supply rejection ratio, with a typical operating supply current of 8mA. Designed for surface mount, this amplifier is housed in an HVSSOP package and operates across a temperature range of -40°C to 85°C.
Texas Instruments THS4041IDGNG4 technical specifications.
| -3db Bandwidth | 165MHz |
| Bandwidth | 165MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 325V/µs |
| Supply Current | 8.5mA |
| Voltage Gain | 76dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4041IDGNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
