High-performance, single-channel voltage-feedback operational amplifier featuring a 165MHz bandwidth and 325V/µs slew rate. This amplifier operates from a 4.5V to 16V dual supply or 9V to 32V single supply, with a maximum power dissipation of 2.14W. It offers 80dB common mode rejection ratio and 75dB power supply rejection ratio, with an input bias current of 6µA and input offset voltage of 10mV. Designed for surface mount applications, this amplifier is packaged in an 8-MSOP-PowerPAD and operates within a temperature range of -40°C to 85°C.
Texas Instruments THS4041IDGN technical specifications.
| -3db Bandwidth | 165MHz |
| Bandwidth | 165MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 325V/µs |
| Supply Current | 9.5mA |
| Voltage Gain | 76dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4041IDGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.