High-performance operational amplifier featuring a 165MHz -3dB bandwidth and 400V/µs slew rate. This single-channel op-amp offers a 60MHz gain bandwidth product and 100mA output current per channel. Designed for versatility, it operates with dual supply voltages ranging from 4.5V to 16V or a single supply up to 32V. The component boasts a 75dB PSRR and 80dB CMRR, with an input offset voltage of 10mV and input bias current of 6µA. Packaged in an MSOP-8 (HVSSOP) for surface-mount applications, this RoHS compliant device is supplied on tape and reel.
Texas Instruments THS4041CDGNRG4 technical specifications.
| -3db Bandwidth | 165MHz |
| Bandwidth | 165MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4041 |
| Settling Time | 120ns |
| Slew Rate | 400V/µs |
| Supply Current | 9.5mA |
| Voltage Gain | 76dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4041CDGNRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.