
High-performance single-channel operational amplifier featuring a 100MHz -3dB bandwidth and 120MHz gain bandwidth product. Offers a 100V/µs slew rate and 90mA output current per channel. Operates with dual supply voltages from ±4.5V to ±16V, or single supply from 9V to 32V. Boasts a 90dB common mode rejection ratio and 85dB power supply rejection ratio. Packaged in a green SOIC-8 (PDSO8) surface-mount package, supplied on tape and reel.
Texas Instruments THS4031IDRG4 technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 629mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4031 |
| Settling Time | 60ns |
| Slew Rate | 100V/µs |
| Supply Current | 10mA |
| Voltage Gain | 95dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4031IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
