
Texas Instruments THS4012EVM technical specifications.
| -3db Bandwidth | 290MHz |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current per Channel | 110mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 310V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4012EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
