
High-speed operational amplifier IC featuring a 290MHz -3dB bandwidth and 310V/µs slew rate. This single-channel amplifier offers a 270MHz gain bandwidth product and 110mA output current per channel. Designed for general amplification, it operates from a 4.5V to 16.5V dual supply or 9V to 32V single supply. The component boasts a 90dB CMRR and 75dB PSRR, with an input bias current of 8µA and input offset voltage of 6mV. Packaged in an 8-pin SOIC (D) and supplied on tape and reel, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments THS4011CDRG4 technical specifications.
| -3db Bandwidth | 290MHz |
| Bandwidth | 290MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 270MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.8mA |
| Output Current per Channel | 110mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 740mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4011 |
| Settling Time | 37ns |
| Slew Rate | 310V/µs |
| Supply Current | 9.5mA |
| Unity Gain Bandwidth Product | 270MHz |
| Voltage Gain | 81.58dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4011CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
