
High-speed, single-channel video amplifier featuring a 1.8GHz -3dB bandwidth and a 6700V/µs slew rate. This integrated circuit offers a 60dB Common Mode Rejection Ratio and 63dB Power Supply Rejection Ratio, operating with a dual supply voltage range of 3.3V to 7.5V or a single supply up to 15V. It delivers 115mA output current per channel and has a settling time of 20ns. Packaged in an 8-pin MSOP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments THS3201DGKRG4 technical specifications.
| -3db Bandwidth | 1.8GHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 3.3V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6.6V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 115mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3201 |
| Settling Time | 20ns |
| Slew Rate | 6700V/µs |
| Supply Current | 18mA |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3201DGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
