Single-channel video operational amplifier featuring a 130MHz -3dB bandwidth and a high slew rate of 1700V/µs. This surface-mount device offers a 490mA output current per channel and operates from a 10V to 30V supply range. Key performance metrics include a 62dB Common Mode Rejection Ratio and a 62dB Power Supply Rejection Ratio. Packaged in a green, lead-free SOIC-8 package, it is suitable for applications within a 0°C to 70°C temperature range.
Texas Instruments THS3120CDRG4 technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 490mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Supply Current | 8.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3120CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.