
Single-channel video operational amplifier featuring a 1300V/µs slew rate and 100MHz -3dB bandwidth. This surface mount device offers a 260mA output current per channel and operates from a 10V to 30V supply. With a 62dB common mode rejection ratio and 62dB power supply rejection ratio, it provides robust performance. The SOIC-8 package is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Texas Instruments THS3110CDRG4 technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 85MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 260mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Slew Rate | 1300V/µs |
| Supply Current | 6.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3110CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
