
High-speed, dual-channel audio amplifier IC featuring a 300MHz -3dB bandwidth and 2.2GHz gain bandwidth product. This surface mount component offers a 2700V/µs slew rate and 145mA output current per channel. Operating from dual supplies between ±5V and ±15V, or single supplies from 10V to 30V, it provides 60dB common mode rejection and 65dB power supply rejection. With a low input bias current of 6µA and an input offset voltage of 3.5mV, this RoHS compliant device is packaged in HSOP for efficient thermal management.
Texas Instruments THS3062DDAR technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.2GHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.18W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.3mA |
| Output Current per Channel | 145mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.18W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Slew Rate | 2700V/µs |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3062DDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.