
Dual, high-slew-rate current feedback amplifier featuring a 300MHz -3dB bandwidth and 7000V/µs slew rate. This 2-channel operational amplifier offers a 2.2GHz gain bandwidth product and a 145mA output current per channel. Operating from dual supply voltages between 5V and 15V (or single supply 10V to 30V), it provides 60dB common mode rejection and 65dB power supply rejection. Packaged in an 8-SO PowerPAD (HSOP) with dimensions of 4.89mm x 3.9mm x 1.48mm, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments THS3062DDA technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 2.2GHz |
| Height | 1.48mm |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.18W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.3mA |
| Output Current per Channel | 145mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.18W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3062 |
| Settling Time | 30ns |
| Slew Rate | 7000V/µs |
| Supply Current | 20mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3062DDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
