
High-speed, single-channel audio amplifier IC featuring a 420MHz -3dB bandwidth and 1.75GHz gain bandwidth product. This surface-mount device offers a 6500V/µs slew rate and 120mA output current per channel, operating from dual supplies between 4.5V and 18.5V, or single supplies from 9V to 37V. With a 62dB CMRR and 65dB PSRR, it ensures excellent signal integrity. The component is housed in an HTSSOP package, is RoHS compliant, and operates across a -40°C to 85°C temperature range.
Texas Instruments THS3001HVIDGNRG4 technical specifications.
| -3db Bandwidth | 420MHz |
| Bandwidth | 330MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 1.75GHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 37V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 6.9mA |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 6500V/µs |
| Supply Current | 9.5mA |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3001HVIDGNRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
