
12-bit, single-channel analog-to-digital converter (ADC) with a 30 MSPS sampling rate. Features differential input, 68dB SNR, and 78.1dB SFDR. Operates from a 3V to 3.6V supply, consuming 168mW typical power. Housed in a 28-SOIC package, this bipolar ADC offers a 2LSB integral nonlinearity and a parallel interface. Suitable for operation between -40°C and 85°C.
Texas Instruments THS1230IDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 30000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 48mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 168mW |
| Power Dissipation | 220mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000000S/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Spurious-free dynamic range (SFDR) | 78.1dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1230IDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
