12-bit Analog-to-Digital Converter (ADC) with a 15 MSPS sampling rate. Features differential input, parallel interface, and a 68.9dB Signal-to-Noise Ratio (SNR). Operates with a 3V to 3.6V supply voltage, consuming a maximum of 177mW. Integral Nonlinearity (INL) is 2.5 LSB, with an 81.7dB Spurious-free dynamic range (SFDR). Packaged in a 28-TSSOP, this component is suitable for operation between 0°C and 70°C.
Texas Instruments THS1215CPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 15000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 177mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 45mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 148mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 15000000S/s |
| Signal to Noise Ratio (SNR) | 68.9dB |
| Spurious-free dynamic range (SFDR) | 81.7dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1215CPWG4 to view detailed technical specifications.
No datasheet is available for this part.