
12-bit, 6 MSPS Analog-to-Digital Converter (ADC) featuring simultaneous sampling of four input channels. Offers a parallel interface for DSP/microprocessor integration and automatic channel scanning. Achieves 1.5 LSB Integral Nonlinearity (INL) and 69 dB Signal to Noise Ratio (SNR). Operates within a -40°C to 85°C temperature range with a 4.75V to 5.25V supply voltage. Packaged in a 32-TSSOP, this lead-free and RoHS compliant component has a maximum power dissipation of 216mW.
Texas Instruments THS1207IDA technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 6000KS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 216mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 36mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 186mW |
| Power Dissipation | 216mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 6MS/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Spurious-free dynamic range (SFDR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1207IDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
