12-bit, 4-channel Analog-to-Digital Converter (ADC) with a 6 MS/s conversion rate. Features parallel interface access and a 12-bit resolution. Offers 1.5 LSB Integral Nonlinearity (INL) and 69 dB Signal-to-Noise Ratio (SNR). Operates with a 4.75V to 5.25V supply voltage, consuming 186mW of power. Packaged in a 32-pin TSSOP.
Texas Instruments THS1207CDAG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 6000KS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 216mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 36mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 186mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 6000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Spurious-free dynamic range (SFDR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1207CDAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.